Base - Panel Mount Connector Bottom Entry B6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19440060301

DigiKey Part Number
1195-19440060301-ND
Manufacturer
Manufacturer Product Number
19440060301
Description
6B INOX (STAINLESS STEEL), SINGL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry B6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19440060301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
B6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Stainless Steel
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 306,90000 Kč4 306,90 Kč
103 661,29500 Kč36 612,95 Kč
253 432,35840 Kč85 808,96 Kč
503 353,64100 Kč167 682,05 Kč
Manufacturers Standard Package
Unit Price without VAT:4 306,90000 Kč
Unit Price with VAT:5 211,34900 Kč