



19430100340 | |
|---|---|
DigiKey Part Number | 1195-8466-ND |
Manufacturer | |
Manufacturer Product Number | 19430100340 |
Description | HAN-ECO 10B HOUSING, SINGLE LEVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19430100340 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.362" W x 1.421" H (94.00mm x 60.00mm x 36.10mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Polyamide (PA), Nylon, Glass Filled |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size 10B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,56000 Kč | 676,56 Kč |
| 10 | 574,98800 Kč | 5 749,88 Kč |
| 25 | 538,99360 Kč | 13 474,84 Kč |
| 50 | 513,27520 Kč | 25 663,76 Kč |
| 100 | 488,79770 Kč | 48 879,77 Kč |
| 250 | 458,23096 Kč | 114 557,74 Kč |
| Unit Price without VAT: | 676,56000 Kč |
|---|---|
| Unit Price with VAT: | 818,63760 Kč |





















