
19400489826 | |
|---|---|
DigiKey Part Number | 1195-19400489826-ND |
Manufacturer | |
Manufacturer Product Number | 19400489826 |
Description | HAN 48HPR MOUNTING COVER 1XM63 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 19400489826 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Han® HPR Housings | |
Specifications | - | |
Ratings | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 022,32000 Kč | 5 022,32 Kč |
| 10 | 4 269,63500 Kč | 42 696,35 Kč |
| 25 | 4 002,65760 Kč | 100 066,44 Kč |
| 50 | 3 966,61140 Kč | 198 330,57 Kč |
| Unit Price without VAT: | 5 022,32000 Kč |
|---|---|
| Unit Price with VAT: | 6 077,00720 Kč |










