
19400249902 | |
|---|---|
DigiKey Part Number | 1195-3167-ND |
Manufacturer | |
Manufacturer Product Number | 19400249902 |
Description | HAN 24 HPR EASYCON COVER 4XM25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 19400249902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Han® HPR Easycon Housings | |
Specifications | 4 Cable Entries, M25 Thread | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 149,07000 Kč | 3 149,07 Kč |
| 10 | 2 676,93000 Kč | 26 769,30 Kč |
| 25 | 2 509,52960 Kč | 62 738,24 Kč |
| 50 | 2 389,91680 Kč | 119 495,84 Kč |
| Unit Price without VAT: | 3 149,07000 Kč |
|---|---|
| Unit Price with VAT: | 3 810,37470 Kč |



