
19400240569 | |
|---|---|
DigiKey Part Number | 19400240569-ND |
Manufacturer | |
Manufacturer Product Number | 19400240569 |
Description | HAN 24HPR-GS-SV-M50 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M50 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240569 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Thread Size M50 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Size 24B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 492,63000 Kč | 11 492,63 Kč |
| 10 | 9 771,08300 Kč | 97 710,83 Kč |
| Unit Price without VAT: | 11 492,63000 Kč |
|---|---|
| Unit Price with VAT: | 13 906,08230 Kč |


