
19400240470 | |
|---|---|
DigiKey Part Number | 1195-19400240470-ND |
Manufacturer | |
Manufacturer Product Number | 19400240470 |
Description | 24 HPR ENLARGED HOOD, SCREW LOCK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M63 B24 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400240470 Models |
Category | Size B24 |
Manufacturer HARTING | Thread Size M63 |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 831,13000 Kč | 8 831,13 Kč |
| Unit Price without VAT: | 8 831,13000 Kč |
|---|---|
| Unit Price with VAT: | 10 685,66730 Kč |


