
19400220461 | |
|---|---|
DigiKey Part Number | 1195-19400220461-ND |
Manufacturer | |
Manufacturer Product Number | 19400220461 |
Description | 22 HPR SLIM HOOD, SCREW LOCKING, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry, Triple M25 22HPR IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400220461 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Triple | |
Size | 22HPR | |
Lock Location | - | |
Thread Size | M25 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 313,53000 Kč | 6 313,53 Kč |
| Unit Price without VAT: | 6 313,53000 Kč |
|---|---|
| Unit Price with VAT: | 7 639,37130 Kč |











