

19400060512 | |
---|---|
DigiKey Part Number | 1195-6907-ND |
Manufacturer | |
Manufacturer Product Number | 19400060512 |
Description | 6B HPR HOOD, SCREW LOCKING, SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400060512 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 6B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 5.197" L x 2.283" W x 3.957" H (132.00mm x 58.00mm x 100.50mm) | |
Housing Color | Black | |
Features | Corrosion Resistant | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 936,15000 Kč | 1 936,15 Kč |
10 | 1 645,73700 Kč | 16 457,37 Kč |
25 | 1 542,78640 Kč | 38 569,66 Kč |
50 | 1 469,22740 Kč | 73 461,37 Kč |
100 | 1 399,77600 Kč | 139 977,60 Kč |
Unit Price without VAT: | 1 936,15000 Kč |
---|---|
Unit Price with VAT: | 2 342,74150 Kč |