Connector Cable Gland
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cable Gland
Ensuring Food Safety with Han F+B Connectors

19155235196

DigiKey Part Number
1195-19155235196-ND
Manufacturer
Manufacturer Product Number
19155235196
Description
HAN CORD GRIP FOR F+B, M25, WHIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Cable Gland
Datasheet
 Datasheet
EDA/CAD Models
19155235196 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cable Gland
Manufacturer
HARTING
For Use With/Related Products
Han® F+B Housings
Series
Specifications
M25 Thread
Packaging
Bulk
Ratings
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1676,98000 Kč676,98 Kč
10575,30300 Kč5 753,03 Kč
25539,28760 Kč13 482,19 Kč
50513,56060 Kč25 678,03 Kč
100489,06860 Kč48 906,86 Kč
250458,48376 Kč114 620,94 Kč
Manufacturers Standard Package
Unit Price without VAT:676,98000 Kč
Unit Price with VAT:819,14580 Kč