
19140020501 | |
|---|---|
DigiKey Part Number | 1195-6845-ND |
Manufacturer | |
Manufacturer Product Number | 19140020501 |
Description | HAN-MODULAR TWIN HOOD SIDE ENTRY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19140020501 Models |
Category | Size / Dimension 1.732" L x 1.535" W x 1.614" H (44.00mm x 39.00mm x 41.00mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Side Entry | Base Product Number |
Thread Size M25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,58000 Kč | 626,58 Kč |
| 10 | 532,48800 Kč | 5 324,88 Kč |
| 25 | 499,14760 Kč | 12 478,69 Kč |
| 50 | 475,33600 Kč | 23 766,80 Kč |
| 100 | 452,66230 Kč | 45 266,23 Kč |
| 250 | 424,35448 Kč | 106 088,62 Kč |
| 500 | 404,13002 Kč | 202 065,01 Kč |
| Unit Price without VAT: | 626,58000 Kč |
|---|---|
| Unit Price with VAT: | 758,16180 Kč |

