
19000005069 | |
|---|---|
DigiKey Part Number | 19000005069-ND |
Manufacturer | |
Manufacturer Product Number | 19000005069 |
Description | REDUCER - M32 TO M25, IP68 WITH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Adapter |
Datasheet | Datasheet |
EDA/CAD Models | 19000005069 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Reducing Adapter | |
For Use With/Related Products | Han® Housings | |
Specifications | M32 Thread to M20 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,99000 Kč | 247,99 Kč |
| 10 | 210,79900 Kč | 2 107,99 Kč |
| 30 | 195,07133 Kč | 5 852,14 Kč |
| 50 | 188,16300 Kč | 9 408,15 Kč |
| 100 | 179,18220 Kč | 17 918,22 Kč |
| 250 | 167,96972 Kč | 41 992,43 Kč |
| 500 | 159,96066 Kč | 79 980,33 Kč |
| 1 000 | 152,33545 Kč | 152 335,45 Kč |
| Unit Price without VAT: | 247,99000 Kč |
|---|---|
| Unit Price with VAT: | 300,06790 Kč |



