
17790000012 | |
|---|---|
DigiKey Part Number | 1195-8077-ND |
Manufacturer | |
Manufacturer Product Number | 17790000012 |
Description | HAR-BUS HM CODING M RAL7015 SLAT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Keys For Gray |
Datasheet | Datasheet |
EDA/CAD Models | 17790000012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Coding Keys | |
For Use With/Related Products | - | |
Specifications | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 28,87200 Kč | 288,72 Kč |
| 25 | 27,07080 Kč | 676,77 Kč |
| 50 | 25,77300 Kč | 1 288,65 Kč |
| 100 | 24,54250 Kč | 2 454,25 Kč |
| 300 | 22,71003 Kč | 6 813,01 Kč |
| 500 | 21,90554 Kč | 10 952,77 Kč |
| 1 000 | 20,86004 Kč | 20 860,04 Kč |
| 2 500 | 19,55451 Kč | 48 886,28 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |










