
17610042103 | |
|---|---|
DigiKey Part Number | 17610042103-ND |
Manufacturer | |
Manufacturer Product Number | 17610042103 |
Description | CONN PLUG BLADE PWR 4POS EDGE MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black Blade Power |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer HARTING | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 4 Power |
Part Status Active | Features Board Guide |
Connector Usage Backplane-to-Daughtercard | Contact Finish Gold |
Connector Type Plug, Male Blades | Color Black |
Connector Style Blade Power | Current Rating (Amps) 20A |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 220,01167 Kč | 6 600,35 Kč |
| Unit Price without VAT: | 220,01167 Kč |
|---|---|
| Unit Price with VAT: | 266,21412 Kč |


