
17610042102 | |
|---|---|
DigiKey Part Number | 1195-3027-ND |
Manufacturer | |
Manufacturer Product Number | 17610042102 |
Description | CONN HEADER BLADE PWR 4POS PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Through Hole, Right Angle Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 17610042102 Models |
Category | Number of Positions 4 |
Manufacturer HARTING | Number of Positions Loaded All |
Series | Pitch 0.118" (3.00mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Press-Fit |
Connector Usage Backplane-to-Daughtercard | Contact Layout, Typical 4 Power |
Connector Type Header, Male Blades | Features Board Guide |
Connector Style Blade Power | Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,92000 Kč | 197,92 Kč |
| 10 | 168,20000 Kč | 1 682,00 Kč |
| 30 | 155,64467 Kč | 4 669,34 Kč |
| 60 | 148,21317 Kč | 8 892,79 Kč |
| 120 | 141,13958 Kč | 16 936,75 Kč |
| 270 | 133,29444 Kč | 35 989,50 Kč |
| 510 | 127,45000 Kč | 64 999,50 Kč |
| 1 020 | 121,37328 Kč | 123 800,75 Kč |
| Unit Price without VAT: | 197,92000 Kč |
|---|---|
| Unit Price with VAT: | 239,48320 Kč |


