110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17341101102

DigiKey Part Number
1195-5294-ND
Manufacturer
Manufacturer Product Number
17341101102
Description
CONN RECEPT 110POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
17341101102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
5
Series
Mounting Type
Board Edge, Through Hole, Right Angle
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Connector Usage
CompactPCI
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold or Gold-Palladium
Connector Style
AB 22
Current Rating (Amps)
1 A
Number of Positions
110
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Upper Shield
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1382,07000 Kč382,07 Kč
11322,57727 Kč3 548,35 Kč
33298,50545 Kč9 850,68 Kč
55287,93855 Kč15 836,62 Kč
110274,20245 Kč30 162,27 Kč
253258,56368 Kč65 416,61 Kč
506246,23875 Kč124 596,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:382,07000 Kč
Unit Price with VAT:462,30470 Kč