



17221251102 | |
|---|---|
DigiKey Part Number | 1195-8224-ND |
Manufacturer | |
Manufacturer Product Number | 17221251102 |
Description | CONN RECEPT 125POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 17221251102 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1 A |
Connector Style B 25 | Operating Temperature -55°C ~ 125°C |
Number of Positions 125 | Features Upper Shield |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,48000 Kč | 416,48 Kč |
| 10 | 353,96000 Kč | 3 539,60 Kč |
| 30 | 327,54267 Kč | 9 826,28 Kč |
| 50 | 315,94840 Kč | 15 797,42 Kč |
| 100 | 300,87600 Kč | 30 087,60 Kč |
| 250 | 282,05396 Kč | 70 513,49 Kč |
| 500 | 268,60924 Kč | 134 304,62 Kč |
| Unit Price without VAT: | 416,48000 Kč |
|---|---|
| Unit Price with VAT: | 503,94080 Kč |



