
17050952401 | |
|---|---|
DigiKey Part Number | 1195-5268-ND |
Manufacturer | |
Manufacturer Product Number | 17050952401 |
Description | CONN HEADER 95POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 95 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17050952401 Models |
Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style B 19 | Current Rating (Amps) 1 A |
Number of Positions 95 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,66000 Kč | 354,66 Kč |
| 13 | 295,89385 Kč | 3 846,62 Kč |
| 26 | 281,76077 Kč | 7 325,78 Kč |
| 52 | 268,31404 Kč | 13 952,33 Kč |
| 104 | 255,51337 Kč | 26 573,39 Kč |
| 260 | 239,52904 Kč | 62 277,55 Kč |
| 507 | 228,51663 Kč | 115 857,93 Kč |
| Unit Price without VAT: | 354,66000 Kč |
|---|---|
| Unit Price with VAT: | 429,13860 Kč |



