



17041542601 | |
|---|---|
DigiKey Part Number | 1195-7141-ND |
Manufacturer | |
Manufacturer Product Number | 17041542601 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17041542601 Models |
Category | Number of Positions Loaded All |
Manufacturer HARTING | Pitch 0.079" (2.00mm) |
Series | Number of Rows 5 + 2 |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style B 22 | Current Rating (Amps) 1 A |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,89000 Kč | 484,89 Kč |
| 11 | 409,26091 Kč | 4 501,87 Kč |
| 33 | 378,73576 Kč | 12 498,28 Kč |
| 55 | 365,33145 Kč | 20 093,23 Kč |
| 110 | 347,90391 Kč | 38 269,43 Kč |
| 253 | 328,06854 Kč | 83 001,34 Kč |
| 506 | 312,43063 Kč | 158 089,90 Kč |
| Unit Price without VAT: | 484,89000 Kč |
|---|---|
| Unit Price with VAT: | 586,71690 Kč |


