Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17041542007

DigiKey Part Number
17041542007-ND
Manufacturer
Manufacturer Product Number
17041542007
Description
CONN HEADER 2MM PRESS-FIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tube
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Current Rating (Amps)
1 A
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11561,37273 Kč6 175,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:561,37273 Kč
Unit Price with VAT:679,26100 Kč