
17041542002 | |
|---|---|
DigiKey Part Number | 1195-5264-ND |
Manufacturer | |
Manufacturer Product Number | 17041542002 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17041542002 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage CompactPCI |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style B 22 | Current Rating (Amps) 1 A |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 499,49000 Kč | 499,49 Kč |
| 11 | 421,67909 Kč | 4 638,47 Kč |
| 33 | 390,23182 Kč | 12 877,65 Kč |
| 55 | 376,41909 Kč | 20 703,05 Kč |
| 110 | 358,46436 Kč | 39 431,08 Kč |
| 253 | 338,02727 Kč | 85 520,90 Kč |
| 506 | 321,91372 Kč | 162 888,34 Kč |
| Unit Price without VAT: | 499,49000 Kč |
|---|---|
| Unit Price with VAT: | 604,38290 Kč |


