132 (110 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
132 (110 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
1195-8213-ND
1195-8213-ND

17041322201

DigiKey Part Number
1195-8213-ND
Manufacturer
Manufacturer Product Number
17041322201
Description
CONN HEADER 132POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
132 (110 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
17041322201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
5 + 1
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Type
Header, Male Pins
Contact Finish Thickness
Flash
Connector Style
B 22
Current Rating (Amps)
1 A
Number of Positions
132 (110 + 22 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1216,06000 Kč216,06 Kč
11182,31455 Kč2 005,46 Kč
33168,70848 Kč5 567,38 Kč
55162,73727 Kč8 950,55 Kč
110154,96964 Kč17 046,66 Kč
253146,12945 Kč36 970,75 Kč
506139,15976 Kč70 414,84 Kč
1 001132,62743 Kč132 760,06 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:216,06000 Kč
Unit Price with VAT:261,43260 Kč