132 (110 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
132 (110 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
17041322001 side

17041322001

DigiKey Part Number
1195-5261-ND
Manufacturer
Manufacturer Product Number
17041322001
Description
CONN HEADER 132POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
132 (110 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
17041322001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
5 + 1
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Connector Usage
CompactPCI
Connector Type
Header, Male Pins
Contact Finish
Gold or Gold-Palladium
Connector Style
B 22
Current Rating (Amps)
1 A
Number of Positions
132 (110 + 22 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11515,33909 Kč5 668,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:515,33909 Kč
Unit Price with VAT:623,56030 Kč