



17030772202 | |
|---|---|
DigiKey Part Number | 1195-8211-ND |
Manufacturer | |
Manufacturer Product Number | 17030772202 |
Description | CONN HEADER 77POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17030772202 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Current Rating (Amps) 1 A |
Connector Style C 11 | Operating Temperature -55°C ~ 125°C |
Number of Positions 77 (55 + 22 Ground) | Features Board Guide, Shielded |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,82000 Kč | 219,82 Kč |
| 20 | 177,82450 Kč | 3 556,49 Kč |
| 40 | 169,33625 Kč | 6 773,45 Kč |
| 60 | 164,56033 Kč | 9 873,62 Kč |
| 100 | 158,73330 Kč | 15 873,33 Kč |
| 260 | 148,38931 Kč | 38 581,22 Kč |
| 500 | 141,70394 Kč | 70 851,97 Kč |
| 1 000 | 134,94760 Kč | 134 947,60 Kč |
| Unit Price without VAT: | 219,82000 Kč |
|---|---|
| Unit Price with VAT: | 265,98220 Kč |


