77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17030772201

DigiKey Part Number
1195-5258-ND
Manufacturer
Manufacturer Product Number
17030772201
Description
CONN HEADER 77POS 2MM PRESS-FIT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
77 (55 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
17030772201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
HARTING
Number of Rows
5 + 2
Series
Mounting Type
Through Hole
Packaging
Tube
Termination
Press-Fit
Part Status
Active
Connector Usage
Backplane-to-Daughtercard
Connector Type
Header, Male Pins
Contact Finish
Gold or Gold-Palladium
Connector Style
C 11
Current Rating (Amps)
1 A
Number of Positions
77 (55 + 22 Ground)
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Features
Board Guide, Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1155,37000 Kč155,37 Kč
20125,65450 Kč2 513,09 Kč
40119,65850 Kč4 786,34 Kč
60116,27983 Kč6 976,79 Kč
100112,16300 Kč11 216,30 Kč
260104,85185 Kč27 261,48 Kč
500100,12726 Kč50 063,63 Kč
1 00095,35239 Kč95 352,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,37000 Kč
Unit Price with VAT:187,99770 Kč