
17030551401 | |
|---|---|
DigiKey Part Number | 17030551401-ND |
Manufacturer | |
Manufacturer Product Number | 17030551401 |
Description | CONN HEADER 55POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17030551401 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Current Rating (Amps) 1 A |
Connector Style C 11 | Operating Temperature -55°C ~ 125°C |
Number of Positions 55 | Features Board Guide |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 333,09350 Kč | 6 661,87 Kč |
| Unit Price without VAT: | 333,09350 Kč |
|---|---|
| Unit Price with VAT: | 403,04314 Kč |


