



17011542201 | |
|---|---|
DigiKey Part Number | 1195-5251-ND |
Manufacturer | |
Manufacturer Product Number | 17011542201 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17011542201 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Backplane |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style A 22 | Current Rating (Amps) 1 A |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,68000 Kč | 206,68 Kč |
| 10 | 175,70800 Kč | 1 757,08 Kč |
| 30 | 162,59633 Kč | 4 877,89 Kč |
| 50 | 156,83760 Kč | 7 841,88 Kč |
| 100 | 149,35250 Kč | 14 935,25 Kč |
| 250 | 140,00632 Kč | 35 001,58 Kč |
| 500 | 133,32838 Kč | 66 664,19 Kč |
| 1 000 | 126,97204 Kč | 126 972,04 Kč |
| Unit Price without VAT: | 206,68000 Kč |
|---|---|
| Unit Price with VAT: | 250,08280 Kč |


