
17011542001 | |
|---|---|
DigiKey Part Number | 1195-5250-ND |
Manufacturer | |
Manufacturer Product Number | 17011542001 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17011542001 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Backplane |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style A 22 | Current Rating (Amps) 1 A |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,24000 Kč | 459,24 Kč |
| 10 | 390,22700 Kč | 3 902,27 Kč |
| 30 | 361,10600 Kč | 10 833,18 Kč |
| 50 | 348,32860 Kč | 17 416,43 Kč |
| 100 | 331,70880 Kč | 33 170,88 Kč |
| 250 | 310,96216 Kč | 77 740,54 Kč |
| 500 | 296,13976 Kč | 148 069,88 Kč |
| Unit Price without VAT: | 459,24000 Kč |
|---|---|
| Unit Price with VAT: | 555,68040 Kč |


