
17011541201 | |
|---|---|
DigiKey Part Number | 1195-5247-ND |
Manufacturer | |
Manufacturer Product Number | 17011541201 |
Description | CONN HEADER 154POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17011541201 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Backplane |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style A 22 | Current Rating (Amps) 1 A |
Number of Positions 154 (110 + 44 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,53000 Kč | 266,53 Kč |
| 10 | 226,49100 Kč | 2 264,91 Kč |
| 30 | 209,58400 Kč | 6 287,52 Kč |
| 50 | 202,16080 Kč | 10 108,04 Kč |
| 100 | 192,51290 Kč | 19 251,29 Kč |
| 250 | 180,46680 Kč | 45 116,70 Kč |
| 500 | 171,86226 Kč | 85 931,13 Kč |
| 1 000 | 163,66875 Kč | 163 668,75 Kč |
| Unit Price without VAT: | 266,53000 Kč |
|---|---|
| Unit Price with VAT: | 322,50130 Kč |


