
17011322203 | |
|---|---|
DigiKey Part Number | 1195-5246-ND |
Manufacturer | |
Manufacturer Product Number | 17011322203 |
Description | CONN HEADER 132POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 132 (110 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17011322203 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Current Rating (Amps) 1 A |
Connector Style A 22 | Operating Temperature -55°C ~ 125°C |
Number of Positions 132 (110 + 22 Ground) | Features Board Guide |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,50000 Kč | 192,50 Kč |
| 10 | 163,52800 Kč | 1 635,28 Kč |
| 30 | 151,32767 Kč | 4 539,83 Kč |
| 50 | 145,96760 Kč | 7 298,38 Kč |
| 100 | 138,99980 Kč | 13 899,98 Kč |
| 250 | 130,30184 Kč | 32 575,46 Kč |
| 500 | 124,08688 Kč | 62 043,44 Kč |
| 1 000 | 118,17081 Kč | 118 170,81 Kč |
| Unit Price without VAT: | 192,50000 Kč |
|---|---|
| Unit Price with VAT: | 232,92500 Kč |


