Parametric Equivalent




15858362601000 | |
|---|---|
DigiKey Part Number | 1195-15858362601000TR-ND - Tape & Reel (TR) 1195-15858362601000CT-ND - Cut Tape (CT) 1195-15858362601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15858362601000 |
Description | HAR-FLEX HYBRID ANGLED FEMALE, 8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 (36 + 8 Power) Position Receptacle Connector Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15858362601000 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.144" (3.66mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Features Board Guide, Solder Retention |
Style Board to Board or Cable | Current Rating (Amps) 22.5A |
Number of Positions | Voltage Rating 50VAC, 120VDC |
Number of Positions Loaded All | Applications General Purpose |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Contact Shape Rectangular, Square |
Termination | Contact Material Copper Alloy |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15858362601000 | HARTING | 0 | 1195-15858362601000CT-ND | 230,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,77000 Kč | 230,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 136,51798 Kč | 54 607,19 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |


