



15828362701000 | |
|---|---|
DigiKey Part Number | 1195-15828362701000TR-ND - Tape & Reel (TR) 1195-15828362701000CT-ND - Cut Tape (CT) 1195-15828362701000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15828362701000 |
Description | HAR-FLEX HYBRID STRAIGHT FEMALE, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 (36 + 8 Power) Position Receptacle Connector Surface Mount, Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15828362701000 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.356" (9.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Length - Post 0.098" (2.50mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 21.5A |
Number of Positions Loaded All | Voltage Rating 50VAC, 120VDC |
Number of Rows 2 | Applications General Purpose |
Mounting Type Surface Mount, Through Hole | Insulation Material Liquid Crystal Polymer (LCP) |
Termination | Contact Shape Rectangular, Square |
Fastening Type Push-Pull | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,52000 Kč | 246,52 Kč |
| 10 | 209,56000 Kč | 2 095,60 Kč |
| 100 | 178,11970 Kč | 17 811,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 169,62185 Kč | 33 924,37 Kč |
| 400 | 161,53185 Kč | 64 612,74 Kč |
| 600 | 156,98140 Kč | 94 188,84 Kč |
| 1 000 | 151,43128 Kč | 151 431,28 Kč |
| 1 400 | 147,88426 Kč | 207 037,96 Kč |
| Unit Price without VAT: | 246,52000 Kč |
|---|---|
| Unit Price with VAT: | 298,28920 Kč |



