



15758362601000 | |
|---|---|
DigiKey Part Number | 1195-15758362601000TR-ND - Tape & Reel (TR) 1195-15758362601000CT-ND - Cut Tape (CT) 1195-15758362601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15758362601000 |
Description | HAR-FLEX HYBRID ANGLED MALE, 2P+ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 44 (36 + 8 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | 15758362601000 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Rectangular, Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade; Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 22.5A |
Mounting Type | Voltage Rating 50VAC, 120VDC |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 143,83053 Kč | 57 532,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,89000 Kč | 203,89 Kč |
| 10 | 173,33800 Kč | 1 733,38 Kč |
| 100 | 147,33670 Kč | 14 733,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,90000 Kč | 199,90 Kč |
| 10 | 162,98600 Kč | 1 629,86 Kč |
| 100 | 132,87320 Kč | 13 287,32 Kč |
| Unit Price without VAT: | 199,90000 Kč |
|---|---|
| Unit Price with VAT: | 241,87900 Kč |

