



15754162601000 | |
|---|---|
DigiKey Part Number | 1195-15754162601000TR-ND - Tape & Reel (TR) 1195-15754162601000CT-ND - Cut Tape (CT) 1195-15754162601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15754162601000 |
Description | HAR-FLEX HYBRID ANGLED MALE, 6P+ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 20 (16 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | 15754162601000 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Rectangular, Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade; Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 22.5A |
Mounting Type | Voltage Rating 50VAC, 120VDC |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 91,82320 Kč | 36 729,28 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |

