Connector Header Surface Mount 44 (36 + 8 Power) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 44 (36 + 8 Power) position
har-flex®

15728362601000

DigiKey Part Number
1195-15728362601000TR-ND - Tape & Reel (TR)
1195-15728362601000CT-ND - Cut Tape (CT)
1195-15728362601000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15728362601000
Description
HAR-FLEX HYBRID STRAIGHT MALE, 3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 44 (36 + 8 Power) position
Datasheet
 Datasheet
EDA/CAD Models
15728362601000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade; Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.181" (4.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.319" (8.10mm)
Contact Shape
Rectangular, Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
20A
Voltage Rating
50VAC, 120VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
280125,22232 Kč35 062,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1206,41000 Kč206,41 Kč
10175,45900 Kč1 754,59 Kč
100149,13200 Kč14 913,20 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1206,41000 Kč206,41 Kč
10168,27800 Kč1 682,78 Kč
100137,18200 Kč13 718,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:206,41000 Kč
Unit Price with VAT:249,75610 Kč