



15650122701000 | |
|---|---|
DigiKey Part Number | 1195-15650122701000TR-ND - Tape & Reel (TR) 1195-15650122701000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15650122701000 |
Description | HAR-FLEX POWER ANGLED FEMALE, 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15650122701000 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.120" (3.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Length - Post 0.087" (2.20mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide, Solder Retention |
Number of Positions | Current Rating (Amps) 19A |
Number of Positions Loaded All | Voltage Rating 180V |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole, Right Angle | Contact Shape Square |
Termination | Contact Material Copper Alloy |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 Kč | 225,94 Kč |
| 10 | 191,98500 Kč | 1 919,85 Kč |
| 100 | 163,18810 Kč | 16 318,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 147,99023 Kč | 59 196,09 Kč |
| 800 | 140,93411 Kč | 112 747,29 Kč |
| 1 200 | 136,96436 Kč | 164 357,23 Kč |
| Unit Price without VAT: | 225,94000 Kč |
|---|---|
| Unit Price with VAT: | 273,38740 Kč |


