Parametric Equivalent




15620122701000 | |
|---|---|
DigiKey Part Number | 1195-15620122701000TR-ND - Tape & Reel (TR) 1195-15620122701000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15620122701000 |
Description | HAR-FLEX POWER STRAIGHT FEMALE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15620122701000 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.356" (9.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Length - Post 0.098" (2.50mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 19A |
Number of Positions Loaded All | Voltage Rating 180V |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Copper Alloy |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15620122701000 | HARTING | 0 | 1195-15620122701000CT-ND | 241,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,69000 Kč | 241,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 176,92285 Kč | 35 384,57 Kč |
| Unit Price without VAT: | 241,69000 Kč |
|---|---|
| Unit Price with VAT: | 292,44490 Kč |


