



15620122601000 | |
|---|---|
DigiKey Part Number | 1195-15620122601000TR-ND - Tape & Reel (TR) 1195-15620122601000CT-ND - Cut Tape (CT) 1195-15620122601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15620122601000 |
Description | HAR-FLEX POWER STRAIGHT FEMALE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15620122601000 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.356" (9.05mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) 18A |
Number of Positions Loaded All | Voltage Rating 180V |
Pitch - Mating | Applications General Purpose |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount | Contact Shape Square |
Termination | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,11000 Kč | 242,11 Kč |
| 10 | 205,71700 Kč | 2 057,17 Kč |
| 100 | 174,85450 Kč | 17 485,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 162,61000 Kč | 45 530,80 Kč |
| 560 | 154,85613 Kč | 86 719,43 Kč |
| 840 | 150,49392 Kč | 126 414,89 Kč |
| 1 400 | 145,17297 Kč | 203 242,16 Kč |
| Unit Price without VAT: | 242,11000 Kč |
|---|---|
| Unit Price with VAT: | 292,95310 Kč |


