



15620022601000 | |
|---|---|
DigiKey Part Number | 1195-15620022601000TR-ND - Tape & Reel (TR) 1195-15620022601000CT-ND - Cut Tape (CT) 1195-15620022601000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15620022601000 |
Description | HAR-FLEX POWER STRAIGHT FEMALE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 15620022601000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.356" (9.05mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place, Solder Retention | |
Current Rating (Amps) | 25A | |
Voltage Rating | 180V | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,51000 Kč | 134,51 Kč |
| 10 | 114,21700 Kč | 1 142,17 Kč |
| 100 | 97,07210 Kč | 9 707,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 90,27143 Kč | 25 276,00 Kč |
| 560 | 85,96482 Kč | 48 140,30 Kč |
| 840 | 83,54244 Kč | 70 175,65 Kč |
| 1 400 | 80,58842 Kč | 112 823,79 Kč |
| 1 960 | 78,69983 Kč | 154 251,67 Kč |
| Unit Price without VAT: | 134,51000 Kč |
|---|---|
| Unit Price with VAT: | 162,75710 Kč |


