Connector Header Surface Mount, Right Angle 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 12 position 0.100" (2.54mm)
har-flex®
Miniature Board-to-Board Connectors HARTING har-flex®

15550122601000

DigiKey Part Number
1195-15550122601000TR-ND - Tape & Reel (TR)
1195-15550122601000CT-ND - Cut Tape (CT)
1195-15550122601000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15550122601000
Description
HAR-FLEX POWER ANGLED MALE, 12PI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
15550122601000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Insulation Height
0.167" (4.25mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
1
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
18A
Mounting Type
Voltage Rating
180V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400136,70223 Kč54 680,89 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1190,87000 Kč190,87 Kč
10155,57400 Kč1 555,74 Kč
100126,83840 Kč12 683,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:190,87000 Kč
Unit Price with VAT:230,95270 Kč