New Product
40 Position Ribbon Cable, DIP Header Connector Black IDC 30 AWG Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15390400601234

DigiKey Part Number
1195-15390400601234-ND
Manufacturer
Manufacturer Product Number
15390400601234
Description
HAR-FLEX BOARD IDC 40P 600PCS PE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 Position Ribbon Cable, DIP Header Connector Black IDC 30 AWG Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Row Spacing
0.102" (2.60mm)
Series
Mounting Type
Surface Mount
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Gauge
30 AWG
Connector Type
Ribbon Cable, DIP Header
Features
Board Guide
Number of Positions
40
Contact Finish
Tin
Cable Pitch
0.050" (1.27mm)
Color
Black
Board-Side Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,20000 Kč105,20 Kč
594,36600 Kč471,83 Kč
1090,35400 Kč903,54 Kč
2585,56280 Kč2 139,07 Kč
5082,28700 Kč4 114,35 Kč
10079,28630 Kč7 928,63 Kč
60072,63593 Kč43 581,56 Kč
1 20070,43639 Kč84 523,67 Kč
Manufacturers Standard Package
Unit Price without VAT:105,20000 Kč
Unit Price with VAT:127,29200 Kč