New Product
Connector Strain Relief For Har-Flex Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15390260603000

DigiKey Part Number
1195-15390260603000-ND
Manufacturer
Manufacturer Product Number
15390260603000
Description
HAR-FLEX BOARD IDC 26P STRAIN RE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For Har-Flex Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Strain Relief
Series
Number of Positions
26
Packaging
Bulk
For Use With/Related Products
Har-Flex Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 599
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1013,83800 Kč138,38 Kč
2512,96840 Kč324,21 Kč
5012,34680 Kč617,34 Kč
10011,75680 Kč1 175,68 Kč
25011,01976 Kč2 754,94 Kč
60010,35902 Kč6 215,41 Kč
1 2009,86433 Kč11 837,20 Kč
3 0009,24668 Kč27 740,04 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč