New Product
Connector Wire Guide For Har-Flex Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15390200602000

DigiKey Part Number
1195-15390200602000-ND
Manufacturer
Manufacturer Product Number
15390200602000
Description
HAR-FLEX BOARD IDC 20P CABLE GUI
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Wire Guide For Har-Flex Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Wire Guide
Series
Number of Positions
20
Packaging
Bulk
For Use With/Related Products
Har-Flex Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1016,52500 Kč165,25 Kč
2515,48800 Kč387,20 Kč
5014,74480 Kč737,24 Kč
10014,04140 Kč1 404,14 Kč
25013,15988 Kč3 289,97 Kč
60012,37132 Kč7 422,79 Kč
1 20011,78040 Kč14 136,48 Kč
3 00011,04299 Kč33 128,97 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč