
15390200601234 | |
|---|---|
DigiKey Part Number | 1195-15390200601234-ND |
Manufacturer | |
Manufacturer Product Number | 15390200601234 |
Description | HAR-FLEX BOARD IDC 20P 600PCS PE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Black IDC 30 AWG Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.102" (2.60mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Ribbon Cable, DIP Header | Features Board Guide |
Number of Positions 20 | Contact Finish Tin |
Cable Pitch 0.025" (0.64mm) | Color Black |
Board-Side Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 5 | 73,57600 Kč | 367,88 Kč |
| 10 | 70,36400 Kč | 703,64 Kč |
| 25 | 66,51320 Kč | 1 662,83 Kč |
| 50 | 63,88860 Kč | 3 194,43 Kč |
| 100 | 61,48210 Kč | 6 148,21 Kč |
| 600 | 56,15250 Kč | 33 691,50 Kč |
| 1 200 | 54,39042 Kč | 65 268,50 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |



