
15390160601234 | |
|---|---|
DigiKey Part Number | 1195-15390160601234-ND |
Manufacturer | |
Manufacturer Product Number | 15390160601234 |
Description | HAR-FLEX BOARD IDC 16P 600PCS PE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Black IDC 30 AWG Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.102" (2.60mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Ribbon Cable, DIP Header | Features Board Guide |
Number of Positions 16 | Contact Finish Tin |
Cable Pitch 0.050" (1.27mm) | Color Black |
Board-Side Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 5 | 69,58800 Kč | 347,94 Kč |
| 10 | 66,52200 Kč | 665,22 Kč |
| 25 | 62,86800 Kč | 1 571,70 Kč |
| 50 | 60,36500 Kč | 3 018,25 Kč |
| 100 | 58,07840 Kč | 5 807,84 Kč |
| 600 | 53,00595 Kč | 31 803,57 Kč |
| 1 200 | 51,32943 Kč | 61 595,32 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |



