
15390100601234 | |
|---|---|
DigiKey Part Number | 1195-15390100601234-ND |
Manufacturer | |
Manufacturer Product Number | 15390100601234 |
Description | HAR-FLEX BOARD IDC 10P 600PCS PE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable, DIP Header Connector Black IDC 30 AWG Surface Mount |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.102" (2.60mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Ribbon Cable, DIP Header | Features Board Guide |
Number of Positions 10 | Contact Finish Tin |
Cable Pitch 0.050" (1.27mm) | Color Black |
Board-Side Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 5 | 63,54000 Kč | 317,70 Kč |
| 10 | 60,72600 Kč | 607,26 Kč |
| 25 | 57,34960 Kč | 1 433,74 Kč |
| 50 | 55,04840 Kč | 2 752,42 Kč |
| 100 | 52,93810 Kč | 5 293,81 Kč |
| 600 | 48,26005 Kč | 28 956,03 Kč |
| 1 200 | 46,71425 Kč | 56 057,10 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |



