New Product
6 Position Ribbon Cable, DIP Header Connector Black IDC 30 AWG Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15390060601234

DigiKey Part Number
1195-15390060601234-ND
Manufacturer
Manufacturer Product Number
15390060601234
Description
HAR-FLEX BOARD IDC 6P 600PCS PER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Ribbon Cable, DIP Header Connector Black IDC 30 AWG Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Row Spacing
0.102" (2.60mm)
Series
Mounting Type
Surface Mount
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Gauge
30 AWG
Connector Type
Ribbon Cable, DIP Header
Features
Board Guide
Number of Positions
6
Contact Finish
Tin
Cable Pitch
0.050" (1.27mm)
Color
Black
Board-Side Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 595
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,14000 Kč66,14 Kč
559,08800 Kč295,44 Kč
1056,44300 Kč564,43 Kč
2553,27600 Kč1 331,90 Kč
5051,11760 Kč2 555,88 Kč
10049,14160 Kč4 914,16 Kč
60044,75828 Kč26 854,97 Kč
1 20043,30960 Kč51 971,52 Kč
Manufacturers Standard Package
Unit Price without VAT:66,14000 Kč
Unit Price with VAT:80,02940 Kč