Connector Strain Relief For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15291000503000

DigiKey Part Number
1195-15291000503000-ND
Manufacturer
Manufacturer Product Number
15291000503000
Description
HAR-FLEX STRAIN RELIEF FOR IDC C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For
Datasheet
 Datasheet
EDA/CAD Models
15291000503000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Strain Relief
Series
Number of Positions
100
Packaging
Bulk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1031,32900 Kč313,29 Kč
2529,35520 Kč733,88 Kč
5027,95260 Kč1 397,63 Kč
10026,61500 Kč2 661,50 Kč
25024,94732 Kč6 236,83 Kč
50023,75630 Kč11 878,15 Kč
1 00022,62241 Kč22 622,41 Kč
2 50021,20664 Kč53 016,60 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč