
15290802502000 | |
|---|---|
DigiKey Part Number | 15290802502000-ND |
Manufacturer | |
Manufacturer Product Number | 15290802502000 |
Description | HAR-FLEX FEMALE IDC CONNECTOR, W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290802502000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,07000 Kč | 195,07 Kč |
| 50 | 148,00660 Kč | 7 400,33 Kč |
| 100 | 140,94280 Kč | 14 094,28 Kč |
| 500 | 125,82044 Kč | 62 910,22 Kč |
| 1 000 | 119,82152 Kč | 119 821,52 Kč |
| Unit Price without VAT: | 195,07000 Kč |
|---|---|
| Unit Price with VAT: | 236,03470 Kč |

