
15290602501000 | |
|---|---|
DigiKey Part Number | 15290602501000-ND |
Manufacturer | |
Manufacturer Product Number | 15290602501000 |
Description | HAR-FLEX FEMALE IDC CONNECTOR, W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Tin 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 15290602501000 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket, Power | Features Feed Through, Strain Relief |
Number of Positions 60 | Contact Finish Tin |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,60000 Kč | 193,60 Kč |
| 75 | 142,67720 Kč | 10 700,79 Kč |
| 150 | 135,86687 Kč | 20 380,03 Kč |
| 525 | 124,38095 Kč | 65 300,00 Kč |
| 1 050 | 118,45011 Kč | 124 372,62 Kč |
| Unit Price without VAT: | 193,60000 Kč |
|---|---|
| Unit Price with VAT: | 234,25600 Kč |









