15290062501000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15290342502000

DigiKey Part Number
15290342502000-ND
Manufacturer
Manufacturer Product Number
15290342502000
Description
HAR-FLEX FEMALE IDC CONNECTOR, W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
34 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
15290342502000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
34
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Feed Through, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1118,94000 Kč118,94 Kč
10101,00500 Kč1 010,05 Kč
10085,85080 Kč8 585,08 Kč
50076,63774 Kč38 318,87 Kč
1 00072,98207 Kč72 982,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,94000 Kč
Unit Price with VAT:143,91740 Kč